Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4020T-R68M-LRCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4354295RL
Cut Tape4354295
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY6.470 (CNY7.3111) |
| 50+ | CNY5.900 (CNY6.667) |
| 100+ | CNY5.330 (CNY6.0229) |
| 200+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.740 (CNY5.3562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4020T-R68M-LRCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4354295RL
Cut Tape4354295
Product RangeSPM-LR Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.016ohm
Product Length
4.4mm
Product Height
2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
9.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
