Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4020T-2R2M-LRCopy
Order Code
Re-Reel2564033RL
Cut Tape2564033
Product RangeSPM-LR Series
Your Part Number
569 In Stock
Need more?
569 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY6.590 (CNY7.4467) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.420 (CNY6.1246) |
| 200+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.740 (CNY5.3562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4020T-2R2M-LRCopy
Order Code
Re-Reel2564033RL
Cut Tape2564033
Product RangeSPM-LR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0616ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPM-LR series 4020 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
- Inductance value range from 0.47μH to 10μH
- Low profile product
- Maximum DCR value range from 11.8mohm to 284.1mohm, Isat current range from 2.3A to 14.1A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 4.4mm x 4.1mm x 2mm (L x W x H)
- Reflow iron soldering method
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0616ohm
Product Length
4.4mm
Product Height
2mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
