Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4020T-2R2M-DZCopy
Order Code
Re-Reel4125631RL
Cut Tape4125631
Product RangeSPM-DZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.560 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY6.190 (CNY6.9947) |
| 50+ | CNY5.400 (CNY6.102) |
| 100+ | CNY5.100 (CNY5.763) |
| 200+ | CNY4.710 (CNY5.3223) |
| 500+ | CNY4.320 (CNY4.8816) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4020T-2R2M-DZCopy
Order Code
Re-Reel4125631RL
Cut Tape4125631
Product RangeSPM-DZ Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeSPM-DZ Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-DZ Series
DC Resistance Max
0.066ohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM4020T-2R2M-DZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
