Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4020T-1R0M-LRCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel2564031RL
Cut Tape2564031
Product RangeSPM-LR Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY6.730 (CNY7.6049) |
| 50+ | CNY6.140 (CNY6.9382) |
| 100+ | CNY5.540 (CNY6.2602) |
| 200+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.740 (CNY5.3562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4020T-1R0M-LRCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel2564031RL
Cut Tape2564031
Product RangeSPM-LR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0281ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPM-LR series 4020 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
- Inductance value range from 0.47μH to 10μH
- Low profile product
- Maximum DCR value range from 11.8mohm to 284.1mohm, Isat current range from 2.3A to 14.1A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 4.4mm x 4.1mm x 2mm (L x W x H)
- Reflow iron soldering method
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0281ohm
Product Length
4.4mm
Product Height
2mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM4020T-1R0M-LR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
