Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4020T-1R0M-DZ
Order Code
Re-Reel4125628RL
Cut Tape4125628
Product RangeSPM-DZ Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY5.900 (CNY6.667) |
| 50+ | CNY5.150 (CNY5.8195) |
| 100+ | CNY4.860 (CNY5.4918) |
| 200+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.320 (CNY4.8816) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4020T-1R0M-DZ
Order Code
Re-Reel4125628RL
Cut Tape4125628
Product RangeSPM-DZ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product RangeSPM-DZ Series
Inductor Case / Package-
DC Resistance Max0.0282ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-DZ Series
DC Resistance Max
0.0282ohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
7.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM4020T-1R0M-DZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
