Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4010T-3R3M-LRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3650737RL
Cut Tape3650737
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY5.660 (CNY6.3958) |
| 250+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY5.150 (CNY5.8195) |
| 1000+ | CNY4.370 (CNY4.9381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4010T-3R3M-LRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3650737RL
Cut Tape3650737
Product RangeSPM-LR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeSPM-LR Series
DC Resistance Max0.176ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.7A
DC Resistance Max
0.176ohm
Product Length
4.4mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
