Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4010T-2R2M-LRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650736RL
Cut Tape3650736
Product RangeSPM-LR Series
Your Part Number
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY5.380 (CNY6.0794) |
| 250+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY4.340 (CNY4.9042) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4010T-2R2M-LRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650736RL
Cut Tape3650736
Product RangeSPM-LR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.1166ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.1166ohm
Product Length
4.4mm
Product Height
1mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM4010T-2R2M-LR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
