Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM3012T-1R5M-LRCopy
Order Code
Re-Reel2563994RL
Cut Tape2563994
Product RangeSPM-LR Series
Your Part Number
2,986 In Stock
Need more?
700 Next business day delivery available(Shanghai stock)
2,286 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.620 | CNY18.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.620 (CNY4.0906) |
| 50+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.570 (CNY2.9041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM3012T-1R5M-LRCopy
Order Code
Re-Reel2563994RL
Cut Tape2563994
Product RangeSPM-LR Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0814ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPM-LR series 3012 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
- Inductance value range from 0.47μH to 4.7μH
- Low profile product
- Maximum DCR value range from 34.8mohm to 264mohm, Isat current range from 2.4A to 7.3A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 3.2mm x 3mm x 1.2mm (L x W x H)
- Reflow soldering method
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0814ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM3012T-1R5M-LR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
