Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM3010T-1R0M-LRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265706RL
Cut Tape3265706
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.780 | CNY38.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY6.380 (CNY7.2094) |
| 250+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 2000+ | CNY4.000 (CNY4.520) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM3010T-1R0M-LRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265706RL
Cut Tape3265706
Product RangeSPM-LR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0609ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0609ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
