Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565XT-2R8M150Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2706199RL
Cut Tape2706199
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.140 | CNY10.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY6.810 (CNY7.6953) |
| 200+ | CNY6.290 (CNY7.1077) |
| 500+ | CNY5.760 (CNY6.5088) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565XT-2R8M150Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2706199RL
Cut Tape2706199
Product RangeSPM Series
Technical Datasheet
Inductance2.8µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSPM Series
DC Resistance Max5200µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width13mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.8µH
Inductor Construction
Shielded
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15A
Saturation Current (Isat)
28A
DC Resistance Max
5200µohm
Product Length
12.6mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
