Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VT-6R8M-DCopy
Order Code
Re-Reel3923819RL
Cut Tape3923819
Product RangeSPM-VT-D Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.910 | CNY31.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.910 (CNY36.0583) |
| 10+ | CNY26.500 (CNY29.945) |
| 50+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY20.190 (CNY22.8147) |
| 200+ | CNY18.930 (CNY21.3909) |
| 500+ | CNY17.670 (CNY19.9671) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VT-6R8M-DCopy
Order Code
Re-Reel3923819RL
Cut Tape3923819
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)28.5A
Inductor ConstructionShielded
Saturation Current (Isat)20.9A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.01133ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.01133ohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
28.5A
Saturation Current (Isat)
20.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
