Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VT-220M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3923815RL
Cut Tape3923815
Product RangeSPM-VT-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.720 | CNY28.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.720 (CNY32.4536) |
| 10+ | CNY23.700 (CNY26.781) |
| 50+ | CNY20.650 (CNY23.3345) |
| 100+ | CNY19.500 (CNY22.035) |
| 200+ | CNY18.480 (CNY20.8824) |
| 500+ | CNY17.450 (CNY19.7185) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VT-220M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3923815RL
Cut Tape3923815
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)14.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.4A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0341ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0341ohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
14.1A
Saturation Current (Isat)
10.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
