Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VC-220M-DCopy
Manufacturer Standard Lead Time25 weeks
Order Code4918845
Product RangeSPM-VC-D Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.720 (CNY33.5836) |
| 10+ | CNY24.050 (CNY27.1765) |
| 50+ | CNY21.100 (CNY23.843) |
| 100+ | CNY20.110 (CNY22.7243) |
| 200+ | CNY18.790 (CNY21.2327) |
| 500+ | CNY17.200 (CNY19.436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.72 (CNY33.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VC-220M-DCopy
Manufacturer Standard Lead Time25 weeks
Order Code4918845
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0304ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0304ohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
6.9A
Saturation Current (Isat)
14.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
