Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VC-1R5M-DCopy
Manufacturer Standard Lead Time29 weeks
Order Code4918838
Product RangeSPM-VC-D Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.080 (CNY32.8604) |
| 10+ | CNY23.580 (CNY26.6454) |
| 50+ | CNY20.770 (CNY23.4701) |
| 100+ | CNY19.830 (CNY22.4079) |
| 200+ | CNY18.570 (CNY20.9841) |
| 500+ | CNY17.000 (CNY19.210) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.08 (CNY32.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VC-1R5M-DCopy
Manufacturer Standard Lead Time29 weeks
Order Code4918838
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)22.3A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0027ohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
22.3A
Saturation Current (Isat)
45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
