Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VT-470M-DCopy
Order Code
Re-Reel3923806RL
Cut Tape3923806
Product RangeSPM-VT-D Series
Your Part Number
109 In Stock
1,000 more incoming. You can reserve stock now
109 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY6.660 (CNY7.5258) |
| 200+ | CNY5.950 (CNY6.7235) |
| 500+ | CNY5.230 (CNY5.9099) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-470M-DCopy
Order Code
Re-Reel3923806RL
Cut Tape3923806
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.08778ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.08778ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
8A
Saturation Current (Isat)
5.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPM10065VT-470M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
