Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VC-6R8M-DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4354294RL
Cut Tape4354294
Product RangeSPM-VT-D Series
Your Part Number
2 In Stock
1,000 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY7.270 (CNY8.2151) |
| 200+ | CNY6.530 (CNY7.3789) |
| 500+ | CNY5.780 (CNY6.5314) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VC-6R8M-DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4354294RL
Cut Tape4354294
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)10.4A
Inductor ConstructionShielded
Saturation Current (Isat)16.8A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0123ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0123ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
10.4A
Saturation Current (Isat)
16.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
