Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VC-3R3M-D
Order Code4539353
Product RangeSPM-VC-D Series
Your Part Number
624 In Stock
Need more?
624 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.820 (CNY7.7066) |
| 200+ | CNY6.300 (CNY7.119) |
| 500+ | CNY5.770 (CNY6.5201) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.06 (CNY11.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VC-3R3M-D
Order Code4539353
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)15.2A
Inductor ConstructionShielded
Saturation Current (Isat)29.2A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max6790µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
6790µohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
15.2A
Saturation Current (Isat)
29.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SPM10065VC-3R3M-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
