Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VC-2R2M-DCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4354290RL
Cut Tape4354290
Product RangeSPM-VT-D Series
Your Part Number
28 In Stock
1,000 more incoming. You can reserve stock now
28 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.820 (CNY7.7066) |
| 200+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY6.340 (CNY7.1642) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VC-2R2M-DCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4354290RL
Cut Tape4354290
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)17.4A
Inductor ConstructionShielded
Saturation Current (Isat)28.7A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
4200µohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
17.4A
Saturation Current (Isat)
28.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SPM10065VC-2R2M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
