Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-R68M-HZRCopy
Order Code
Re-Reel4167271RL
Cut Tape4167271
Product RangeSPM-HZR Series
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.330 | CNY14.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 10+ | CNY11.800 (CNY13.334) |
| 50+ | CNY10.280 (CNY11.6164) |
| 100+ | CNY9.710 (CNY10.9723) |
| 200+ | CNY9.130 (CNY10.3169) |
| 500+ | CNY8.550 (CNY9.6615) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-R68M-HZRCopy
Order Code
Re-Reel4167271RL
Cut Tape4167271
Product RangeSPM-HZR Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)40.8A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max2090µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
2090µohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
24A
Saturation Current (Isat)
40.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299
