Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-6R8M-HZRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4167269RL
Cut Tape4167269
Product RangeSPM-HZR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.850 | CNY15.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY10.750 (CNY12.1475) |
| 200+ | CNY9.720 (CNY10.9836) |
| 500+ | CNY8.690 (CNY9.8197) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-6R8M-HZRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4167269RL
Cut Tape4167269
Product RangeSPM-HZR Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.0179ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.0179ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
6.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299
