Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-470M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212570RL
Cut Tape3212570
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY10.370 (CNY11.7181) |
| 200+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.690 (CNY9.8197) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-470M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212570RL
Cut Tape3212570
Product RangeSPM-HZ Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.1212ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.1212ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SPM10054T-470M-HZ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
