Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-330M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212568RL
Cut Tape3212568
Product RangeSPM-HZ Series
Your Part Number
419 In Stock
Need more?
419 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.680 | CNY12.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.680 (CNY14.3284) |
| 10+ | CNY11.450 (CNY12.9385) |
| 50+ | CNY9.930 (CNY11.2209) |
| 100+ | CNY9.620 (CNY10.8706) |
| 200+ | CNY9.310 (CNY10.5203) |
| 500+ | CNY8.990 (CNY10.1587) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-330M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212568RL
Cut Tape3212568
Product RangeSPM-HZ Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.0822ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0822ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SPM10054T-330M-HZ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
