Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040XT-R47MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2706195RL
Cut Tape2706195
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.760 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY7.290 (CNY8.2377) |
| 250+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY4.790 (CNY5.4127) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040XT-R47MCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2706195RL
Cut Tape2706195
Product RangeSPM Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSPM Series
DC Resistance Max1320µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
22A
Saturation Current (Isat)
25A
DC Resistance Max
1320µohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
