Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-4R7MCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3265703RL
Cut Tape3265703
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.370 | CNY9.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.370 (CNY10.5881) |
| 10+ | CNY8.720 (CNY9.8536) |
| 100+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.530 (CNY6.2489) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-4R7MCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3265703RL
Cut Tape3265703
Product RangeSPM Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSPM Series
DC Resistance Max0.0156ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
7.9A
Saturation Current (Isat)
8A
DC Resistance Max
0.0156ohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
