Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-220M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212553RL
Cut Tape3212553
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.920 | CNY16.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY14.400 (CNY16.272) |
| 50+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY10.140 (CNY11.4582) |
| 200+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY8.310 (CNY9.3903) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-220M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212553RL
Cut Tape3212553
Product RangeSPM-HZ Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.079ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.079ohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM10040T-220M-HZ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
