Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-1R0M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212551RL
Cut Tape3212551
Product RangeSPM-HZ Series
Your Part Number
474 In Stock
Need more?
474 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.470 | CNY15.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY12.740 (CNY14.3962) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.490 (CNY11.8537) |
| 200+ | CNY9.640 (CNY10.8932) |
| 500+ | CNY8.790 (CNY9.9327) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-1R0M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212551RL
Cut Tape3212551
Product RangeSPM-HZ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23.6A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max3190µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
3190µohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
23.6A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM10040T-1R0M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
