Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-100MCopy
Order Code3265697
Product RangeSPM Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-100MCopy
Order Code3265697
Product RangeSPM Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.0294ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.0294ohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
