Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-100M-HZCopy
Order Code
Re-Reel3212549RL
Cut Tape3212549
Product RangeSPM-HZ Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.900 | CNY13.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.900 (CNY15.707) |
| 10+ | CNY11.450 (CNY12.9385) |
| 50+ | CNY10.000 (CNY11.300) |
| 100+ | CNY9.430 (CNY10.6559) |
| 200+ | CNY8.670 (CNY9.7971) |
| 500+ | CNY7.900 (CNY8.927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-100M-HZCopy
Order Code
Re-Reel3212549RL
Cut Tape3212549
Product RangeSPM-HZ Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.0294ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0294ohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
8A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM10040T-100M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
