Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7045T-100M1R3-PFCopy
Manufacturer Standard Lead Time37 weeks
Order Code2215702
Product RangeSLF Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.060 (CNY4.5878) |
| 250+ | CNY4.020 (CNY4.5426) |
| 500+ | CNY3.970 (CNY4.4861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-100M1R3-PFCopy
Manufacturer Standard Lead Time37 weeks
Order Code2215702
Product RangeSLF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.78A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCMelamine (21-Jan-2025)
Alternatives for SLF7045T-100M1R3-PF
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.036ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
1.78A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000894
