Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7032T-331MR22-2PFCopy
Order Code2215699
Product RangeSLF Series
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 50+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.730 (CNY4.2149) |
| 1000+ | CNY3.100 (CNY3.503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7032T-331MR22-2PFCopy
Order Code2215699
Product RangeSLF Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max1.67ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCMelamine (21-Jan-2025)
Alternatives for SLF7032T-331MR22-2PF
2 Products Found
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
1.67ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
