Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF6045T-6R8N2R0-3PFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2544520
Product RangeSLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.220 (CNY3.6386) |
| 5000+ | CNY2.940 (CNY3.3222) |
| 10000+ | CNY2.890 (CNY3.2657) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY3,220.00 (CNY3,638.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6045T-6R8N2R0-3PFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2544520
Product RangeSLF Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSLF Series
DC Resistance Max0.0429ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2A
DC Resistance Max
0.0429ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SLF6045T-6R8N2R0-3PF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
