Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF6045T-2R2N3R3-3PFCopy
Order Code
Full Reel2544519
Cut Tape2520686
Product RangeSLF Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6045T-2R2N3R3-3PFCopy
Order Code
Full Reel2544519
Cut Tape2520686
Product RangeSLF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0234ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCMelamine (21-Jan-2025)
Alternatives for SLF6045T-2R2N3R3-3PF
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.0234ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
