Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF6045T-220M1R1-3PFCopy
Order Code2520685
Product RangeSLF Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6045T-220M1R1-3PFCopy
Order Code2520685
Product RangeSLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSLF Series
DC Resistance Max0.0984ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCMelamine (21-Jan-2025)
Alternatives for SLF6045T-220M1R1-3PF
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.1A
DC Resistance Max
0.0984ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
