Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF6028T-151MR34-PFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3648481RL
Cut Tape3648481
Product RangeSLF Series
Your Part Number
1,492 In Stock
Need more?
1,492 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.270 | CNY5.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 50+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY3.590 (CNY4.0567) |
| 250+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY2.850 (CNY3.2205) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6028T-151MR34-PFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3648481RL
Cut Tape3648481
Product RangeSLF Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)340mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.78ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
340mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000623
