Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF6025T-101MR33-PFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3648478
Product RangeSLF Series
Your Part Number
18 In Stock
Need more?
18 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2000+ | CNY2.360 (CNY2.6668) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6025T-101MR33-PFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3648478
Product RangeSLF Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCMelamine (04-Feb-2026)
Alternatives for SLF6025T-101MR33-PF
2 Products Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.6ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
330mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
