Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12575T-470M2R7-HCopy
Order Code
Re-Reel3648477RL
Cut Tape3648477
Product RangeSLF-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.100 | CNY14.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY9.600 (CNY10.848) |
| 200+ | CNY9.040 (CNY10.2152) |
| 500+ | CNY8.470 (CNY9.5711) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12575T-470M2R7-HCopy
Order Code
Re-Reel3648477RL
Cut Tape3648477
Product RangeSLF-H Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max0.06336ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
0.06336ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SLF12575T-470M2R7-H
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
