Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12575T-3R9N6R7-PFCopy
Order Code
Re-Reel3648476RL
Cut Tape3648476
Product RangeSLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.060 (CNY9.1078) |
| 100+ | CNY7.280 (CNY8.2264) |
| 200+ | CNY6.880 (CNY7.7744) |
| 500+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12575T-3R9N6R7-PFCopy
Order Code
Re-Reel3648476RL
Cut Tape3648476
Product RangeSLF Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeSLF Series
DC Resistance Max0.0125ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.7A
Saturation Current (Isat)
9A
DC Resistance Max
0.0125ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (2)
Alternatives for SLF12575T-3R9N6R7-PF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
