Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12575T-331M1R0-HCopy
Manufacturer Standard Lead Time15 weeks
Order Code3648475
Product RangeSLF-H Series
Your Part Number
426 In Stock
Need more?
426 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.320 (CNY17.3116) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.400 (CNY11.752) |
| 200+ | CNY9.720 (CNY10.9836) |
| 500+ | CNY9.040 (CNY10.2152) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.32 (CNY17.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12575T-331M1R0-HCopy
Manufacturer Standard Lead Time15 weeks
Order Code3648475
Product RangeSLF-H Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max0.408ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for SLF12575T-331M1R0-H
2 Products Found
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
0.408ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
