Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12575T-150M4R7-PFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3648472RL
Cut Tape3648472
Product RangeSLF Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.220 | CNY10.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY8.400 (CNY9.492) |
| 50+ | CNY7.600 (CNY8.588) |
| 100+ | CNY6.780 (CNY7.6614) |
| 200+ | CNY6.440 (CNY7.2772) |
| 500+ | CNY6.080 (CNY6.8704) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12575T-150M4R7-PFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3648472RL
Cut Tape3648472
Product RangeSLF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0221ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.0221ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
5A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SLF12575T-150M4R7-PF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
