Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12575T-101M1R9-HCopy
Manufacturer Standard Lead Time15 weeks
Order Code3648471
Product RangeSLF-H Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY9.600 (CNY10.848) |
| 200+ | CNY9.040 (CNY10.2152) |
| 500+ | CNY8.470 (CNY9.5711) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.18 (CNY16.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12575T-101M1R9-HCopy
Manufacturer Standard Lead Time15 weeks
Order Code3648471
Product RangeSLF-H Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for SLF12575T-101M1R9-H
3 Products Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
0.15ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004001
