Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12565T-470M2R4-PFCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3416016RL
Cut Tape3416016
Product RangeSLF Series
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.570 (CNY8.5541) |
| 100+ | CNY6.820 (CNY7.7066) |
| 200+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.940 (CNY6.7122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12565T-470M2R4-PFCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3416016RL
Cut Tape3416016
Product RangeSLF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0578ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for SLF12565T-470M2R4-PF
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.0578ohm
Product Length
12.5mm
Product Height
6.5mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
