Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12565T-102MR45-HCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3648466RL
Cut Tape3648466
Product RangeSLF-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.500 | CNY12.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.470 (CNY9.5711) |
| 200+ | CNY8.000 (CNY9.040) |
| 500+ | CNY7.520 (CNY8.4976) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12565T-102MR45-HCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3648466RL
Cut Tape3648466
Product RangeSLF-H Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeSLF-H Series
DC Resistance Max2.016ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SLF-H Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
800mA
DC Resistance Max
2.016ohm
Product Length
12.5mm
Product Height
6.5mm
Technical Docs (2)
Alternatives for SLF12565T-102MR45-H
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
