Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12555T-152MR29-PF
Order Code
Re-Reel3648460RL
Cut Tape3648460
Product RangeSLF Series
Your Part Number
263 In Stock
Need more?
263 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.230 | CNY8.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.230 (CNY9.2999) |
| 10+ | CNY6.780 (CNY7.6614) |
| 50+ | CNY6.650 (CNY7.5145) |
| 100+ | CNY6.510 (CNY7.3563) |
| 200+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY6.240 (CNY7.0512) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12555T-152MR29-PF
Order Code
Re-Reel3648460RL
Cut Tape3648460
Product RangeSLF Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max2.076ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
2.076ohm
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
290mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
