Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF10145T-680M1R2-HCopy
Order Code3648459
Product RangeSLF-H Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-680M1R2-HCopy
Order Code3648459
Product RangeSLF-H Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for SLF10145T-680M1R2-H
1 Product Found
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
0.168ohm
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
