Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF10145T-3R3N3R7-HCopy
Manufacturer Standard Lead Time15 weeks
Order Code3648456
Product RangeSLF-H Series
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY6.930 (CNY7.8309) |
| 50+ | CNY6.050 (CNY6.8365) |
| 100+ | CNY5.710 (CNY6.4523) |
| 200+ | CNY5.400 (CNY6.102) |
| 500+ | CNY5.090 (CNY5.7517) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-3R3N3R7-HCopy
Manufacturer Standard Lead Time15 weeks
Order Code3648456
Product RangeSLF-H Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)7.1A
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max0.01932ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for SLF10145T-3R3N3R7-H
2 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
0.01932ohm
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
7.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
