Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF10145T-150M2R2-HCopy
Order Code
Re-Reel3648453RL
Cut Tape3648453
Product RangeSLF-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY6.800 (CNY7.684) |
| 50+ | CNY5.930 (CNY6.7009) |
| 100+ | CNY5.600 (CNY6.328) |
| 200+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY4.980 (CNY5.6274) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-150M2R2-HCopy
Order Code
Re-Reel3648453RL
Cut Tape3648453
Product RangeSLF-H Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max0.05664ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
0.05664ohm
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SLF10145T-150M2R2-H
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
