Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF10145T-101M1R0-PFCopy
Manufacturer Standard Lead Time37 weeks
Order Code2520681
Product RangeSLF Series
Your Part Number
733 In Stock
Need more?
733 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.510 (CNY2.8363) |
| 2000+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-101M1R0-PFCopy
Manufacturer Standard Lead Time37 weeks
Order Code2520681
Product RangeSLF Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for SLF10145T-101M1R0-PF
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.24ohm
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
