Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF10145T-100M2R5-HCopy
Order Code3648451
Product RangeSLF-H Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-100M2R5-HCopy
Order Code3648451
Product RangeSLF-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max0.04368ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for SLF10145T-100M2R5-H
2 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
0.04368ohm
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
