Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK SGNE10C080MT150N28 TVS Varistor, 5.5 V, SGNE Series, 21 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)
ManufacturerTDK
Manufacturer Part NoSGNE10C080MT150N28Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4292086RL
Cut Tape4292086
Product RangeSGNE Series
Your Part Number
19,667 In Stock
Need more?
19,667 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.486 | CNY4.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.486 (CNY0.5492) |
| 250+ | CNY0.387 (CNY0.4373) |
| 1000+ | CNY0.346 (CNY0.391) |
| 5000+ | CNY0.341 (CNY0.3853) |
| 10000+ | CNY0.324 (CNY0.3661) |
| 20000+ | CNY0.307 (CNY0.3469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSGNE10C080MT150N28Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4292086RL
Cut Tape4292086
Product RangeSGNE Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.5V
Product RangeSGNE Series
Clamping Voltage Vc Max21V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs19A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.01J
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
SGNE Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
19A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
21V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.01J
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
