Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK SGNE04C080MT150N25 TVS Varistor, 5.5 V, SGNE Series, 21 V, 01005 [0402 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)
ManufacturerTDK
Manufacturer Part NoSGNE04C080MT150N25Copy
Order Code
Full Reel4292077
Full Reel4292077RL
Product RangeSGNE Series
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.515 (CNY0.582) |
| 100000+ | CNY0.412 (CNY0.4656) |
| 200000+ | CNY0.364 (CNY0.4113) |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
CNY10,300.00 (CNY11,639.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSGNE04C080MT150N25Copy
Order Code
Full Reel4292077
Full Reel4292077RL
Product RangeSGNE Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.5V
Product RangeSGNE Series
Clamping Voltage Vc Max21V
Varistor Case Style01005 [0402 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.005J
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
SGNE Series
Varistor Case Style
01005 [0402 Metric]
Peak Surge Current @ 8/20µs
1A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
21V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.005J
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
